- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT39L8813-031
AJT39L8813-031
METZ CONNECT
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Search Keywords: AJT39L8813031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT39L8813-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,144
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.81
250
$1.20
500
$1.16
1,000
$1.11
2,500
$1.10
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT