- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AJT21G4413-001
AJT21G4413-001
METZ CONNECT
Ajt21G4413-001 Rohs Compliant: Yes |Metz Connect AJT21G4413-001
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ajt21G4413-001 Rohs Compliant: Yes |Metz Connect AJT21G4413-001
Search Keywords: AJT21G4413001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT21G4413-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 2.0 Type A
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.2766
500
$0.2475
1,000
$0.2437
2,500
$0.2366
5,000
$0.2233
7,500
$0.2199
10,000
$0.2087
15,000 +
$0.1946
Click for Quote
Log in
to unlock special pricing