- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT04K8814
AJT04K8814
METZ CONNECT
Conn Telephone/Telecom PL 8 POS Solder RA Thru-Hole 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom PL 8 POS Solder RA Thru-Hole 1 Port Cat 5e
Search Keywords: AJT04K8814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT04K8814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$4.33
50
$3.88
100
$3.79
300
$3.71
500
$3.63
1,000
$3.59
2,500
$3.54
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing