- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJS56B8813-2010
AJS56B8813-2010
METZ CONNECT
Ajs56B8813-2010 Rohs Compliant: Yes |Metz Connect AJS56B8813-2010
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ajs56B8813-2010 Rohs Compliant: Yes |Metz Connect AJS56B8813-2010
Search Keywords: AJS56B88132010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJS56B8813-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.001
25
$0.910
250
$0.814
500
$0.796
1,000
$0.779
2,500
$0.763
5,000
$0.753
7,500
$0.751
10,000 +
$0.709
Click for Quote
Log in
to unlock special pricing