- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJS55A4411-2001
AJS55A4411-2001
METZ CONNECT
Conn Modular Jack F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port
Search Keywords: AJS55A44112001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJS55A4411-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
30
$4.020
100
$1.510
765
$0.706
1,530
$0.529
2,295
$0.470
3,060 +
$0.461
Click for Quote
Log in
to unlock special pricing