- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AJS08G5513-001
AJS08G5513-001
METZ CONNECT
Ajs08G5513-001 Rohs Compliant: Yes |Metz Connect AJS08G5513-001
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ajs08G5513-001 Rohs Compliant: Yes |Metz Connect AJS08G5513-001
Search Keywords: AJS08G5513001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJS08G5513-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini USB Type B
-
Gender:N/A
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Nylon
-
Number of Contacts:5
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.2603
500
$0.2367
2,500
$0.2243
5,000
$0.2101
7,500
$0.2070
25,000
$0.1820
50,000
$0.1793
100,000 +
$0.1766
Click for Quote
Log in
to unlock special pricing