- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 700701
700701
METZ CONNECT
M12 Screw Plug For Jacks Ip54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Screw Plug For Jacks Ip54
Search Keywords: 700701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:700701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Screw3365
-
Dimension:14 x 163362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Buy all 65 in-stock or the regular minimum order quantity of 100
Stock lot only:
65
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.244
100
$2.040
300
$1.870
500
$1.800
1,000
$1.710
2,500
$1.590
5,000
$1.580
7,500
$1.570
10,000 +
$1.560
Click for Quote
Log in
to unlock special pricing