- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 360322
360322
METZ CONNECT
Single terminal block M3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single terminal block M3
Search Keywords: 360322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:360322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Wire Size:18-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,225
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4524
500
$0.3790
2,000
$0.3274
4,000
$0.3258
6,000
$0.3022
10,000
$0.3014
16,000
$0.3007
26,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing