Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

360291

Single terminal block M3

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single terminal block M3
Search Keywords: 360291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    360291
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 360291 RoHS compliant?
Yes, 360291 is RoHS compliant.
What is the lead time for 360291?
The standard lead time for 360291 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 2/4/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.5822
500
$0.4730
1,500
$0.4519
3,000
$0.4264
6,000
$0.3940
10,500
$0.3633
15,000
$0.3431
25,500 +
$0.3386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!