- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 360273
360273
METZ CONNECT
Single terminal block M2.6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single terminal block M2.6
Search Keywords: 360273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:360273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,438
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4551
250
$0.3746
625
$0.3590
1,250
$0.3558
1,875
$0.3531
2,500 +
$0.2973
Click for Quote
Log in
to unlock special pricing