- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 360272
METZ CONNECT
360272
Single terminal block M2.6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single terminal block M2.6
Search Keywords: 360272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:360272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 360272 RoHS compliant?
Yes, 360272 is RoHS compliant.
What is the lead time for 360272?
The standard lead time for 360272 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,900
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.5643
500
$0.3312
2,500
$0.2947
5,000
$0.2503
10,000
$0.2497
25,000
$0.2491
50,000
$0.2484
100,000 +
$0.2478
Click for Quote
Log in
to unlock special pricing