- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 360271
360271
METZ CONNECT
Single terminal block M3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Single terminal block M3
Search Keywords: 360271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:360271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.3866
500
$0.3621
1,500
$0.3505
3,000
$0.3431
6,000
$0.3357
10,500
$0.3129
15,000
$0.2928
25,500 +
$0.2878
Click for Quote
Log in
to unlock special pricing