- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31701103
31701103
METZ CONNECT
Wire-To-Board Terminal Block - 6.35 mm - 3 Ways - 26 AWG - 10 AWG - 4 mm² - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 6.35 mm - 3 Ways - 26 AWG - 10 AWG - 4 mm² - Screw.
Search Keywords: 31701103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31701103
-
Alias/AKA:RT11L03HGLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.375
100
$1.250
300
$1.220
500
$1.200
1,000
$1.170
2,500
$1.160
5,000
$1.100
7,500
$1.090
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing