- Home ›
- All Products›
- 31393110
31393110
METZ CONNECT
Pin Header - Type 393 - 10 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 393 - 10 pole - Pitch 3.81mm
Search Keywords: 31393110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31393110
-
Alias/AKA:PT09410VBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$6.64
2,500
$3.51
3,750
$2.41
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing