- Home ›
- All Products›
- 31392112
31392112
METZ CONNECT
Pin Header - Type 392 - 12 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 392 - 12 pole - Pitch 3.81mm
Search Keywords: 31392112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31392112
-
Alias/AKA:PT09412HBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.45
100
$3.40
300
$3.20
500
$3.03
1,000
$2.98
2,500
$2.87
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing