Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31383109

Pin Header - Type 383 - 9 pole - Pitch 3.81mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 383 - 9 pole - Pitch 3.81mm
Search Keywords: 31383109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31383109
Alias/AKA: PT09409VBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 9
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31383109 RoHS compliant?
Yes, 31383109 is RoHS compliant.
What is the lead time for 31383109?
The standard lead time for 31383109 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 702
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.312
250
$1.154
500
$1.107
1,000
$1.059
2,500
$0.997
5,000
$0.905
7,500
$0.879
10,000 +
$0.818
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!