- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31383108
METZ CONNECT
31383108
Pin Header - Type 383 - 8 pole - Pitch 3.81mm
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Pin Header - Type 383 - 8 pole - Pitch 3.81mm
Search Keywords: 31383108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31383108
-
Alias/AKA:PT09408VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31383108 discontinued?
Yes, 31383108 from Metz Connect is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 31383108 RoHS compliant?
Yes, 31383108 is RoHS compliant.
What is the lead time for 31383108?
The standard lead time for 31383108 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.