- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31383103
METZ CONNECT
31383103
Pin Header - Type 383 - 3 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 383 - 3 pole - Pitch 3.81mm
Search Keywords: 31383103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31383103
-
Alias/AKA:PT09403VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31383103 RoHS compliant?
Yes, 31383103 is RoHS compliant.
What is the lead time for 31383103?
The standard lead time for 31383103 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,933
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.672
500
$0.560
1,000
$0.548
3,000
$0.531
5,000
$0.530
8,000
$0.528
15,000
$0.527
25,000 +
$0.526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT