- Home ›
- All Products›
- 31382111
31382111
METZ CONNECT
Pin Header - Type 382 - 11 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 382 - 11 pole - Pitch 3.81mm
Search Keywords: 31382111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31382111
-
Alias/AKA:PT09411HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$3.73
2,500
$1.97
3,750
$1.35
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing