- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31382110
METZ CONNECT
31382110
Pin Header - Type 382 - 10 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 382 - 10 pole - Pitch 3.81mm
Search Keywords: 31382110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31382110
-
Alias/AKA:PT09410HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 31382110 RoHS compliant?
Yes, 31382110 is RoHS compliant.
What is the lead time for 31382110?
The standard lead time for 31382110 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$3.19
2,500
$1.69
3,750
$1.19
5,000 +
$1.17
Click for Quote
Log in
to unlock special pricing