- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31382108
METZ CONNECT
31382108
Pin Header - Type 382 - 8 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 382 - 8 pole - Pitch 3.81mm
Search Keywords: 31382108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31382108
-
Alias/AKA:PT09408HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 31382108 RoHS compliant?
Yes, 31382108 is RoHS compliant.
What is the lead time for 31382108?
The standard lead time for 31382108 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$2.558
2,500
$1.355
3,750
$0.953
5,000 +
$0.934
Click for Quote
Log in
to unlock special pricing