- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31382106-6
Available Replacements
RECOMMENDED REPLACEMENT
METZ CONNECT
31382106-6
Conn Shrouded Header M 6 POS 3.81mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header M 6 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 313821066
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31382106-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Through Hole |
| Pitch: | 3.81 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 8 A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 31382106-6 discontinued?
Yes, 31382106-6 from Metz Connect is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 31382106-6?
The recommended replacement for 31382106-6 is 31190106 from METZ CONNECT, available from OnlineComponents.com.
Is 31382106-6 RoHS compliant?
Yes, 31382106-6 is RoHS compliant.
What is the lead time for 31382106-6?
The standard lead time for 31382106-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.