Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31382104

Pin Header - Type 382 - 4 pole - Pitch 3.81mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pin Header - Type 382 - 4 pole - Pitch 3.81mm
Search Keywords: 31382104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31382104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31382104 discontinued?
Yes, 31382104 from Metz Connect is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 31382104?
The recommended replacement for 31382104 is 31190104 from METZ CONNECT, available from OnlineComponents.com.
Is 31382104 RoHS compliant?
Yes, 31382104 is RoHS compliant.
What is the lead time for 31382104?
The standard lead time for 31382104 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8380
50
$0.7618
250
$0.6389
1,000
$0.5912
3,000
$0.5426
5,000
$0.5155
8,000
$0.4951
10,000
$0.4753
15,000 +
$0.4430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!