- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31382103
METZ CONNECT
31382103
Pin Header - Type 382 - 3 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 382 - 3 pole - Pitch 3.81mm
Search Keywords: 31382103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31382103
-
Alias/AKA:PT09403HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 31382103 RoHS compliant?
Yes, 31382103 is RoHS compliant.
What is the lead time for 31382103?
The standard lead time for 31382103 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,131
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.3863
500
$0.3456
1,000
$0.3377
3,000
$0.3282
5,000
$0.3238
8,000
$0.3156
10,000
$0.3029
15,000 +
$0.2861
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT