- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31382102
31382102
METZ CONNECT
Pin Header - Type 382 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 382 - 2 pole - Pitch 3.81mm
Search Keywords: 31382102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31382102
-
Alias/AKA:PT09402HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Buy all 96 in-stock or the regular minimum order quantity of 1000
Stock lot only:
96
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$0.5756
1,000
$0.5233
3,000
$0.4958
5,000
$0.4946
8,000
$0.4933
10,000
$0.4882
25,000
$0.4428
50,000 +
$0.4362
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT