- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31374105
31374105
METZ CONNECT
Pin Header - Type 374 - 5 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 374 - 5 pole - Pitch 2.5mm
Search Keywords: 31374105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31374105
-
Alias/AKA:PT09105HGBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.1704
25
$1.0640
250
$0.9520
500
$0.9300
1,000
$0.9100
3,000
$0.8920
5,000
$0.8810
8,000
$0.8640
10,000 +
$0.8290
Click for Quote
Log in
to unlock special pricing