- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31374103
31374103
METZ CONNECT
Pin Header - Type 374 3pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 374 3pole - Pitch 2.5mm
Search Keywords: 31374103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31374103
-
Alias/AKA:PT09103HGBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.2551
25
$1.1410
250
$0.7970
500
$0.7460
1,250
$0.7220
2,500
$0.6920
3,750
$0.6860
5,000 +
$0.6790
Click for Quote
Log in
to unlock special pricing