- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31369109
METZ CONNECT
31369109
Terminal Block - Type 369 - 9 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 369 - 9 pole - Pitch 3.81mm
Search Keywords: 31369109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31369109
-
Alias/AKA:RP03409VBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31369109 RoHS compliant?
Yes, 31369109 is RoHS compliant.
What is the lead time for 31369109?
The standard lead time for 31369109 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
On Order:
250
can ship 11/9/26
Stock lot only:
5
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$4.554
10
$4.140
25
$4.130
50
$4.120
63
$4.110
125
$3.110
188
$2.890
250 +
$2.830
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT