Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31369108

Terminal Block - Type 369 - 8 pole - Pitch 3.81mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 369 - 8 pole - Pitch 3.81mm
Search Keywords: 31369108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31369108
  • Alias/AKA:
    RP03408VBLN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31369108 RoHS compliant?
Yes, 31369108 is RoHS compliant.
What is the lead time for 31369108?
The standard lead time for 31369108 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$6.29
2,500
$3.32
3,750
$2.28
5,000 +
$2.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!