- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31369106
31369106
METZ CONNECT
Terminal Block - Type 369 - 6 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 369 - 6 pole - Pitch 3.81mm
Search Keywords: 31369106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31369106
-
Alias/AKA:RP03406VBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.19
100
$2.23
250
$2.08
500
$2.04
1,000
$1.97
2,500
$1.96
5,000
$1.95
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing