- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31369105
31369105
METZ CONNECT
Terminal Block - Type 369 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 369 - 5 pole - Pitch 3.81mm
Search Keywords: 31369105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31369105
-
Alias/AKA:RP03405VBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,889
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.63
100
$1.84
250
$1.72
500
$1.67
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing