Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31369104

Terminal Block - Type 369 - 4 pole - Pitch 3.81mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 369 - 4 pole - Pitch 3.81mm
Search Keywords: 31369104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31369104
Alias/AKA: RP03404VBLN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31369104 RoHS compliant?
Yes, 31369104 is RoHS compliant.
What is the lead time for 31369104?
The standard lead time for 31369104 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.48
250
$1.44
500
$1.37
1,000
$1.31
2,500
$1.26
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!