- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31369103
METZ CONNECT
31369103
Terminal Block - Type 369 - 3 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 369 - 3 pole - Pitch 3.81mm
Search Keywords: 31369103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31369103
-
Alias/AKA:RP03403VBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31369103 RoHS compliant?
Yes, 31369103 is RoHS compliant.
What is the lead time for 31369103?
The standard lead time for 31369103 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.571
250
$1.233
500
$1.145
1,000
$1.077
2,500
$1.075
5,000
$0.980
7,500
$0.978
10,000 +
$0.975
Click for Quote
Log in
to unlock special pricing