Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31369102

Terminal Block - Type 369 - 2 pole - Pitch 3.81mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 369 - 2 pole - Pitch 3.81mm
Search Keywords: 31369102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31369102
  • Alias/AKA:
    RP03402VBLN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31369102 RoHS compliant?
Yes, 31369102 is RoHS compliant.
What is the lead time for 31369102?
The standard lead time for 31369102 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 50
On Order:
1,000   can ship 10/19/26
Stock lot only:
3
Minimum Order Quantity:
50
8 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8723
50
$0.7930
250
$0.7270
500
$0.6980
1,000
$0.6690
2,500
$0.6320
5,000
$0.5750
7,500
$0.5590
10,000 +
$0.5210
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!