Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31361103

Terminal Block - Type 361 - 3 pole - Pitch 3.5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 361 - 3 pole - Pitch 3.5mm
Search Keywords: 31361103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31361103
Alias/AKA: RT03303VBLU
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31361103 RoHS compliant?
Yes, 31361103 is RoHS compliant.
What is the lead time for 31361103?
The standard lead time for 31361103 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$2.261
2,500
$1.197
3,750
$0.842
5,000 +
$0.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!