- Home ›
- All Products›
- 31359103
31359103
METZ CONNECT
Terminal Block - Type 359 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 359 - 3 pole - Pitch 3.5mm
Search Keywords: 31359103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31359103
-
Alias/AKA:RT03303HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.312
500
$0.984
750
$0.918
1,000 +
$0.900
Click for Quote
Log in
to unlock special pricing