- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31359102
31359102
METZ CONNECT
Terminal Block - Type 359 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 359 - 2 pole - Pitch 3.5mm
Search Keywords: 31359102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31359102
-
Alias/AKA:RT03302HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:2500 V
-
Maximum Current Rating:12 A
-
Wire Size:15-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.8408
250
$0.6831
500
$0.6814
1,000
$0.6525
3,000
$0.5989
5,000
$0.5690
8,000
$0.5538
15,000 +
$0.4890
Click for Quote
Log in
to unlock special pricing