- Home ›
- All Products›
- 31351112
31351112
METZ CONNECT
Terminal Block - Type 351 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 351 - 12 pole - Pitch 5mm
Search Keywords: 31351112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31351112
-
Alias/AKA:RP01512VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$11.27
2,500
$5.76
3,750
$3.92
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing