- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31351108
31351108
METZ CONNECT
Terminal Block - Type 351 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 351 - 8 pole - Pitch 5mm
Search Keywords: 31351108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31351108
-
Alias/AKA:RP01508VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.71
50
$2.59
100
$2.54
300
$2.46
500
$2.42
1,000
$2.37
2,500 +
$2.30
Click for Quote
Log in
to unlock special pricing