- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31351102
METZ CONNECT
31351102
Terminal Block - Type 351 - 2 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 351 - 2 pole - Pitch 5mm
Search Keywords: 31351102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31351102
-
Alias/AKA:RP01502VBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Current Rating:16 A
Product Guides
+
Frequently Asked Questions
Is 31351102 RoHS compliant?
Yes, 31351102 is RoHS compliant.
What is the lead time for 31351102?
The standard lead time for 31351102 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,823
can ship 12/28/26
Minimum Order Quantity:
25
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$1.83
250
$1.21
500
$1.17
1,000
$1.12
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing