- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31349114
31349114
METZ CONNECT
Terminal Block - Type 349 - 14 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 349 - 14 pole - Pitch 5mm
Search Keywords: 31349114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31349114
-
Alias/AKA:RP01514VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$4.51
25
$4.10
100
$3.94
250
$3.86
500
$3.78
1,000
$3.73
2,500
$3.69
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments