- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31349105
METZ CONNECT
31349105
Terminal Block - Type 349 - 5 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 349 - 5 pole - Pitch 5mm
Search Keywords: 31349105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31349105
-
Alias/AKA:RP01505VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31349105 RoHS compliant?
Yes, 31349105 is RoHS compliant.
What is the lead time for 31349105?
The standard lead time for 31349105 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.86
250
$1.76
500
$1.69
1,000
$1.62
2,500
$1.52
5,000
$1.38
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing