- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31349102
31349102
METZ CONNECT
Terminal Block - Type 349- 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 349- 2 pole - Pitch 5mm
Search Keywords: 31349102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31349102
-
Alias/AKA:RP01502VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
844
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.184
250
$0.931
500
$0.860
1,000
$0.804
2,500
$0.800
5,000
$0.722
7,500
$0.720
10,000 +
$0.719
Click for Quote
Log in
to unlock special pricing