- Home ›
- All Products›
- 31343103
31343103
METZ CONNECT
Pin Header - Type 343 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 343 - 3 pole - Pitch 3.5mm
Search Keywords: 31343103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31343103
-
Alias/AKA:PT09303VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.7462
2,500
$0.4592
3,750
$0.3635
5,000 +
$0.3563
Click for Quote
Log in
to unlock special pricing