- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31343102
METZ CONNECT
31343102
Pin Header - Type 343 - 2 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 343 - 2 pole - Pitch 3.5mm
Search Keywords: 31343102
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31343102 |
| Alias/AKA: | PT09302VBBN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 31343102 RoHS compliant?
Yes, 31343102 is RoHS compliant.
What is the lead time for 31343102?
The standard lead time for 31343102 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1,250
$0.3826
2,500
$0.2869
3,750
$0.2678
5,000 +
$0.2625
Click for Quote
Log in
to unlock special pricing