- Home ›
- All Products›
- 31342105
31342105
METZ CONNECT
Pin Header - Type 342 - 5 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 342 - 5 pole - Pitch 3.5mm
Search Keywords: 31342105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31342105
-
Alias/AKA:PT09305HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.014
250
$0.824
500
$0.787
1,000
$0.754
2,500
$0.723
5,000
$0.668
7,500
$0.658
10,000 +
$0.633
Click for Quote
Log in
to unlock special pricing