- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31339110
31339110
METZ CONNECT
Terminal Block - Type 339 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 339 - 10 pole - Pitch 3.5mm
Search Keywords: 31339110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31339110
-
Alias/AKA:RP03310VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3.707
10
$3.370
50
$3.010
100
$3.000
250
$2.900
500
$2.820
1,000
$2.810
2,500
$2.750
5,000 +
$2.740
Click for Quote
Log in
to unlock special pricing