- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31336108
31336108
METZ CONNECT
Pin Header - Type 336 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 336 - 8 pole - Pitch 5mm
Search Keywords: 31336108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31336108
-
Alias/AKA:PT11508HBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.94
250
$1.90
500
$1.86
1,000
$1.82
2,500
$1.80
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing