- Home ›
- All Products›
- 31336106
31336106
METZ CONNECT
Pin Header - Type 336 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 336 - 6 pole - Pitch 5mm
Search Keywords: 31336106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31336106
-
Alias/AKA:PT11506HBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,399
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$1.89
100
$1.69
250
$1.65
500
$1.63
1,000
$1.58
2,500
$1.56
5,000
$1.55
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing