- Home ›
- All Products›
- 31336103
31336103
METZ CONNECT
Pin Header - Type 336 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 336 - 3 pole - Pitch 5mm
Search Keywords: 31336103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31336103
-
Alias/AKA:PT11503HBBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.86
100
$1.56
250
$1.51
500
$1.45
1,000
$1.38
2,500
$1.33
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing